Laird Technologies 28A2025-0A0 Ферритовые шайбы

Код товара RS: 888-3351Бренд: LairdПарт-номер производителя: 28A2025-0A0Distrelec Article No.: 30160681
brand-logo

Техническая документация

Характеристики

Brand

Laird

Тип корпуса

2025

Импеданс при 25 МГц

130Ом

Импеданс при 100 МГц

320Ом

Импеданс при 300 МГц

510Ом

Тип

Цилиндрический сердечник для защиты от электромагнитных помех

Размеры

18.15 x 32.5 x 18.9мм

Длина

18.15мм

Глубина

32.5мм

Высота

18.9мм

Материал

Феррит

Применение

Подавление электромагнитных помех

Страна происхождения

China

Информация о товаре

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Информация о наличии не успела загрузиться

P.O.A.

Laird Technologies 28A2025-0A0 Ферритовые шайбы

P.O.A.

Laird Technologies 28A2025-0A0 Ферритовые шайбы
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

Laird

Тип корпуса

2025

Импеданс при 25 МГц

130Ом

Импеданс при 100 МГц

320Ом

Импеданс при 300 МГц

510Ом

Тип

Цилиндрический сердечник для защиты от электромагнитных помех

Размеры

18.15 x 32.5 x 18.9мм

Длина

18.15мм

Глубина

32.5мм

Высота

18.9мм

Материал

Феррит

Применение

Подавление электромагнитных помех

Страна происхождения

China

Информация о товаре

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.