Laird Technologies 28A0434-0A2 Ферритовые шайбы

Техническая документация
Характеристики
Brand
LairdТип корпуса
0434
Импеданс при 25 МГц
111Ом
Импеданс при 100 МГц
277Ом
Импеданс при 300 МГц
449Ом
Тип
Защелкивающийся сердечник для защиты от электромагнитных помех, Разъемный сердечник для защиты от электромагнитных помех
Размеры
14.71 x 433мм
Длина
43мм
Высота
14.7мм
Диаметр
14.71мм
Материал
Феррит
Применение
Подавление электромагнитных помех
Страна происхождения
China
Информация о товаре
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
LairdТип корпуса
0434
Импеданс при 25 МГц
111Ом
Импеданс при 100 МГц
277Ом
Импеданс при 300 МГц
449Ом
Тип
Защелкивающийся сердечник для защиты от электромагнитных помех, Разъемный сердечник для защиты от электромагнитных помех
Размеры
14.71 x 433мм
Длина
43мм
Высота
14.7мм
Диаметр
14.71мм
Материал
Феррит
Применение
Подавление электромагнитных помех
Страна происхождения
China
Информация о товаре
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.