Техническая документация
Характеристики
Информация о товаре
Knightsbridge Floodlight remote for FLF Series
The Knightsbridge FLFR microwave sensor remote allows you to preset any of the FLF range of floodlights. The presets include:
24 hour mode (Operates regardless of ambient light levels)
Night mode (Operates at night time only)
Photocell mode (Operates when darkness is detected)
Flash mode
SOS mode
Light sensitivity - 25%, 50%, 75% and 100%
Time adjustment - Seconds/Minutes/Hours
Light Remotes
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Информация о товаре
Knightsbridge Floodlight remote for FLF Series
The Knightsbridge FLFR microwave sensor remote allows you to preset any of the FLF range of floodlights. The presets include:
24 hour mode (Operates regardless of ambient light levels)
Night mode (Operates at night time only)
Photocell mode (Operates when darkness is detected)
Flash mode
SOS mode
Light sensitivity - 25%, 50%, 75% and 100%
Time adjustment - Seconds/Minutes/Hours