Техническая документация
Характеристики
Brand
KLEENEXФорм-фактор
Сложенный
Цвет
Белый
Размер листа
315 x 215мм
Количество слоев
2
Количество листов
1860
Диапазон
KLEENEX
Торговая марка
Kleenex
Sheet Length
318mm
Sheet Width
215mm
Маркировка Better World Verification
EU EcoLabel, FSC Certified
Лучший мировой продукт (Find out more)
Да
Страна происхождения
France
Информация о товаре
Kleenex® Large Folded Hand Towels 6778
Kleenex® Large Folded Hand Towels 6778 for home-like comfort from one of the world's most loved brands, choose Kleenex® Hand Towels. Gentle and generous folded hand towels for elevated care in premium washrooms. Our unique Airflex™ Technology results in superior absorbency which allows people to feel clean and fresh, ready to perform at their personal best. The clever, interfolded design delivers single sheet dispensing reducing wastage and providing an improved user experience. Compatible with a variety of dispenser options: Aquarius™ dispensers in white or black (product codes 6945 and 7171), a high capacity dispenser (code 9962) and a high image stainless steel dispenser (code 8971). FSC and European Ecolabel certified for environmental assurance. Food contact certified. Each case contains 15 packs of 124, 2 ply sheets sized 31.5cm x 21.5cm.
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
тг 33 516,06
тг 33 516,06 1 Box of 15 (ex VAT)
1
тг 33 516,06
тг 33 516,06 1 Box of 15 (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Количество | Цена единицы |
---|---|
1 - 4 | тг 33 516,06 |
5 - 9 | тг 32 635,47 |
10 - 39 | тг 31 540,32 |
40+ | тг 30 221,67 |
Техническая документация
Характеристики
Brand
KLEENEXФорм-фактор
Сложенный
Цвет
Белый
Размер листа
315 x 215мм
Количество слоев
2
Количество листов
1860
Диапазон
KLEENEX
Торговая марка
Kleenex
Sheet Length
318mm
Sheet Width
215mm
Маркировка Better World Verification
EU EcoLabel, FSC Certified
Лучший мировой продукт (Find out more)
Да
Страна происхождения
France
Информация о товаре
Kleenex® Large Folded Hand Towels 6778
Kleenex® Large Folded Hand Towels 6778 for home-like comfort from one of the world's most loved brands, choose Kleenex® Hand Towels. Gentle and generous folded hand towels for elevated care in premium washrooms. Our unique Airflex™ Technology results in superior absorbency which allows people to feel clean and fresh, ready to perform at their personal best. The clever, interfolded design delivers single sheet dispensing reducing wastage and providing an improved user experience. Compatible with a variety of dispenser options: Aquarius™ dispensers in white or black (product codes 6945 and 7171), a high capacity dispenser (code 9962) and a high image stainless steel dispenser (code 8971). FSC and European Ecolabel certified for environmental assurance. Food contact certified. Each case contains 15 packs of 124, 2 ply sheets sized 31.5cm x 21.5cm.
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.