JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 2 x 0.5mm² Wire Size, White

Код товара RS: 166-7377Бренд: JSTПарт-номер производителя: TWE0.5-8
brand-logo

Техническая документация

Характеристики

Brand

JST

Maximum Wire Size mm²

2 x 0.5mm²

Диаметр контактов

1.5мм

Количество вводов

2

Изоляционный материал

Полипропилен

Цвет

Белый

Длина контакта

8мм

Изоляция

С изоляцией

Maximum Wire Size AWG

2 x 20AWG

Габаритная длина

16мм

Серия

TWE

Страна происхождения

Switzerland

Информация о товаре

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Вас может заинтересовать
Информация о наличии не успела загрузиться

P.O.A.

JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 2 x 0.5mm² Wire Size, White

P.O.A.

JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 2 x 0.5mm² Wire Size, White
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать

Техническая документация

Характеристики

Brand

JST

Maximum Wire Size mm²

2 x 0.5mm²

Диаметр контактов

1.5мм

Количество вводов

2

Изоляционный материал

Полипропилен

Цвет

Белый

Длина контакта

8мм

Изоляция

С изоляцией

Maximum Wire Size AWG

2 x 20AWG

Габаритная длина

16мм

Серия

TWE

Страна происхождения

Switzerland

Информация о товаре

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Вас может заинтересовать