Техническая документация
Характеристики
Brand
JAEСерия
MX23A
Шаг
2.5мм
Количество контактов
12
Количество рядов
2
Ориентация корпуса
Прямой угол
Закрытый/Открытый
Закрытый
Система разъемов
Провод - Плата
Тип монтажа
Монтаж на плату в отверстия
Метод оконцовки
Припой
Покрытие контактов
Олово
Материал контактов
Сплав меди
Номинальный ток
3.0A
Информация о товаре
JAE MX23A 2.5 mm Waterproof PCB Header Connectors
MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.
JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
тг 1 349,94
тг 1 349,94 Each (ex VAT)
1
тг 1 349,94
тг 1 349,94 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 19 | тг 1 349,94 |
20 - 74 | тг 1 305,24 |
75 - 299 | тг 1 256,07 |
300 - 599 | тг 1 202,43 |
600+ | тг 1 157,73 |
Техническая документация
Характеристики
Brand
JAEСерия
MX23A
Шаг
2.5мм
Количество контактов
12
Количество рядов
2
Ориентация корпуса
Прямой угол
Закрытый/Открытый
Закрытый
Система разъемов
Провод - Плата
Тип монтажа
Монтаж на плату в отверстия
Метод оконцовки
Припой
Покрытие контактов
Олово
Материал контактов
Сплав меди
Номинальный ток
3.0A
Информация о товаре
JAE MX23A 2.5 mm Waterproof PCB Header Connectors
MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.
JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.