Техническая документация
Характеристики
Brand
ITT CannonТип уплотнения
Уплотнение с проволочной прокладкой
Для использования с
Серия APD
Длина
7.8мм
Диаметр
3.9мм
Степень защиты
IP67, IP69K
Серия
121
Максимальная рабочая температура
+125°C
Минимальная рабочая температура
-40°C
Страна происхождения
Germany
Информация о товаре
ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way
A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
тг 402,30
тг 40,23 Each (In a Pack of 10) (ex VAT)
10
тг 402,30
тг 40,23 Each (In a Pack of 10) (ex VAT)
Информация о наличии не успела загрузиться
10
Информация о наличии не успела загрузиться
| Количество | Цена единицы | Per Упаковка |
|---|---|---|
| 10 - 90 | тг 40,23 | тг 402,30 |
| 100 - 490 | тг 35,76 | тг 357,60 |
| 500 - 990 | тг 35,76 | тг 357,60 |
| 1000 - 2490 | тг 31,29 | тг 312,90 |
| 2500+ | тг 31,29 | тг 312,90 |
Техническая документация
Характеристики
Brand
ITT CannonТип уплотнения
Уплотнение с проволочной прокладкой
Для использования с
Серия APD
Длина
7.8мм
Диаметр
3.9мм
Степень защиты
IP67, IP69K
Серия
121
Максимальная рабочая температура
+125°C
Минимальная рабочая температура
-40°C
Страна происхождения
Germany
Информация о товаре
ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way
A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
