Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, Graphite, 28 x 28mm

Код товара RS: 122-5190Бренд: Intelligent LED SolutionsПарт-номер производителя: ILA-TIM-LES23-2A
brand-logo

Техническая документация

Характеристики

Размеры

28 x 28мм

Длина

28мм

Ширина

28мм

Материал

Графит

Самоклеящийся

Да

Торговое название материала

TIM

Цвет

Серый

Серия

ILA

Страна происхождения

United Kingdom

Информация о товаре

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Информация о наличии не успела загрузиться

P.O.A.

Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, Graphite, 28 x 28mm

P.O.A.

Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, Graphite, 28 x 28mm
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Размеры

28 x 28мм

Длина

28мм

Ширина

28мм

Материал

Графит

Самоклеящийся

Да

Торговое название материала

TIM

Цвет

Серый

Серия

ILA

Страна происхождения

United Kingdom

Информация о товаре

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).