InnoDisk DS2A-16GI81W1B Карта памяти SD

Код товара RS: 816-5388Бренд: InnoDiskПарт-номер производителя: DS2A-16GI81W1B
brand-logo

Техническая документация

Характеристики

Формат карты

Карта памяти SD

Емкость

16 GB

Класс по скорости

Class 10

Промышленный

Да

NAND-тип

SLC

Страна происхождения

Taiwan, Province Of China

Информация о товаре

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.

Вас может заинтересовать
Информация о наличии не успела загрузиться

тг 122 625,51

тг 122 625,51 Each (ex VAT)

InnoDisk DS2A-16GI81W1B Карта памяти SD

тг 122 625,51

тг 122 625,51 Each (ex VAT)

InnoDisk DS2A-16GI81W1B Карта памяти SD
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицы
1 - 4тг 122 625,51
5+тг 112 402,62
Вас может заинтересовать

Техническая документация

Характеристики

Формат карты

Карта памяти SD

Емкость

16 GB

Класс по скорости

Class 10

Промышленный

Да

NAND-тип

SLC

Страна происхождения

Taiwan, Province Of China

Информация о товаре

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.

Вас может заинтересовать