Техническая документация
Характеристики
Brand
INAДиаметр валка
22мм
Длина валка
12мм
Тип
Шпилька
Размер отверстия
10мм
Номинальная статическая нагрузка
5300N
Динамическая грузоподъемность
4550N
Материал
Стальной
Информация о товаре
Stud Type Track Rollers
INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.
INA
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
INAДиаметр валка
22мм
Длина валка
12мм
Тип
Шпилька
Размер отверстия
10мм
Номинальная статическая нагрузка
5300N
Динамическая грузоподъемность
4550N
Материал
Стальной
Информация о товаре
Stud Type Track Rollers
INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.