Техническая документация
Характеристики
Brand
INAВнутренний диаметр
8мм
Наружный диаметр
12мм
Момент
3.15Nm
Ширина дорожки качения
22мм
Серия
HFL
Динамическая грузоподъемность
3650N
Номинальная статическая нагрузка
3950N
Страна происхождения
Germany
Информация о товаре
Drawn Cup Roller Clutches
INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.
INA
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
INAВнутренний диаметр
8мм
Наружный диаметр
12мм
Момент
3.15Nm
Ширина дорожки качения
22мм
Серия
HFL
Динамическая грузоподъемность
3650N
Номинальная статическая нагрузка
3950N
Страна происхождения
Germany
Информация о товаре
Drawn Cup Roller Clutches
INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.