Honeywell Gauge Pressure Sensor, 60psi Max

Код товара RS: 121-8181Бренд: HoneywellПарт-номер производителя: 26PCDFA6GDistrelec Article No.: 30396613
brand-logo

Техническая документация

Характеристики

Максимальное показание давления

60psi

Тип монтажа

Сквозное отверстие

Минимальная рабочая температура

-40°C

Максимальная рабочая температура

+85°C

Страна происхождения

China

Информация о товаре

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

Pressure Sensors, Honeywell

Вас может заинтересовать
Honeywell 26PCDFA1G Датчик давления
тг 11 832,09Each (ex VAT)
Информация о наличии не успела загрузиться

P.O.A.

Honeywell Gauge Pressure Sensor, 60psi Max

P.O.A.

Honeywell Gauge Pressure Sensor, 60psi Max
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать
Honeywell 26PCDFA1G Датчик давления
тг 11 832,09Each (ex VAT)

Техническая документация

Характеристики

Максимальное показание давления

60psi

Тип монтажа

Сквозное отверстие

Минимальная рабочая температура

-40°C

Максимальная рабочая температура

+85°C

Страна происхождения

China

Информация о товаре

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

Pressure Sensors, Honeywell

Вас может заинтересовать
Honeywell 26PCDFA1G Датчик давления
тг 11 832,09Each (ex VAT)