Техническая документация
Характеристики
Brand
HiroseСерия
DF17
Шаг
0.5мм
Количество контактов
60
Количество рядов
2
Ориентация корпуса
Прямой
Закрытый/Открытый
Закрытый
Система разъемов
Плата - Плата
Тип монтажа
Поверхностный монтаж
Метод оконцовки
Припой
Покрытие контактов
Золотой
Материал контактов
Сплав меди
Номинальный ток
300.0mA
Номинальное напряжение
50,0 В.
Страна происхождения
Japan
Информация о товаре
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB
тг 804,60
тг 804,60 Each (ex VAT)
Стандартная упаковка
1
тг 804,60
тг 804,60 Each (ex VAT)
Стандартная упаковка
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 19 | тг 804,60 |
20 - 74 | тг 666,03 |
75 - 299 | тг 567,69 |
300 - 599 | тг 527,46 |
600+ | тг 500,64 |
Техническая документация
Характеристики
Brand
HiroseСерия
DF17
Шаг
0.5мм
Количество контактов
60
Количество рядов
2
Ориентация корпуса
Прямой
Закрытый/Открытый
Закрытый
Система разъемов
Плата - Плата
Тип монтажа
Поверхностный монтаж
Метод оконцовки
Припой
Покрытие контактов
Золотой
Материал контактов
Сплав меди
Номинальный ток
300.0mA
Номинальное напряжение
50,0 В.
Страна происхождения
Japan
Информация о товаре
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB