Техническая документация
Характеристики
Brand
HARWINСерия
Archer M50
Шаг
1.27мм
Количество контактов
100
Количество рядов
2
Ориентация корпуса
Прямой
Закрытый/Открытый
Открытый
Система разъемов
Плата - Плата, Провод - Плата
Тип монтажа
Поверхностный монтаж
Метод оконцовки
Припой
Материал контактов
Сплав меди
Покрытие контактов
Золотой
Номинальный ток
1.0A
Длина контактной части
3.0mm
Страна происхождения
Taiwan, Province Of China
Информация о товаре
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.
1.27mm Harwin M50 Series
тг 1 868,46
тг 1 868,46 Each (ex VAT)
Стандартная упаковка
1
тг 1 868,46
тг 1 868,46 Each (ex VAT)
Стандартная упаковка
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 19 | тг 1 868,46 |
20 - 74 | тг 1 801,41 |
75 - 299 | тг 1 729,89 |
300 - 599 | тг 1 667,31 |
600+ | тг 1 600,26 |
Техническая документация
Характеристики
Brand
HARWINСерия
Archer M50
Шаг
1.27мм
Количество контактов
100
Количество рядов
2
Ориентация корпуса
Прямой
Закрытый/Открытый
Открытый
Система разъемов
Плата - Плата, Провод - Плата
Тип монтажа
Поверхностный монтаж
Метод оконцовки
Припой
Материал контактов
Сплав меди
Покрытие контактов
Золотой
Номинальный ток
1.0A
Длина контактной части
3.0mm
Страна происхождения
Taiwan, Province Of China
Информация о товаре
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.