Harting 15150122601000 Штыревой разъем печатной платы

Техническая документация
Характеристики
Brand
HartingСерия
Har-Flex
Шаг
1.27мм
Количество контактов
12
Количество рядов
2
Ориентация корпуса
Прямой угол
Закрытый/Открытый
Закрытый
Система разъемов
Плата - Плата, Провод - Плата
Тип монтажа
Поверхностный монтаж
Метод оконцовки
Припой
Покрытие контактов
Золотой
Номинальный ток
1.0A
Страна происхождения
China
Информация о товаре
Harting har-flex SMT 90 deg Headers
This range of Harting har-flex right angled SMT male Headers are suitable for Board to Board or Wire to Board applications. These har flex right angled SMT male Headers have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT male dual row Headers is 4.25 mm. The design of the har-flex right angled SMT male dual row Header includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
тг 594,51
тг 594,51 Each (ex VAT)
Стандартная упаковка
1
тг 594,51
тг 594,51 Each (ex VAT)
Стандартная упаковка
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 49 | тг 594,51 |
50 - 99 | тг 572,16 |
100 - 249 | тг 554,28 |
250 - 499 | тг 531,93 |
500+ | тг 509,58 |
Техническая документация
Характеристики
Brand
HartingСерия
Har-Flex
Шаг
1.27мм
Количество контактов
12
Количество рядов
2
Ориентация корпуса
Прямой угол
Закрытый/Открытый
Закрытый
Система разъемов
Плата - Плата, Провод - Плата
Тип монтажа
Поверхностный монтаж
Метод оконцовки
Припой
Покрытие контактов
Золотой
Номинальный ток
1.0A
Страна происхождения
China
Информация о товаре
Harting har-flex SMT 90 deg Headers
This range of Harting har-flex right angled SMT male Headers are suitable for Board to Board or Wire to Board applications. These har flex right angled SMT male Headers have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT male dual row Headers is 4.25 mm. The design of the har-flex right angled SMT male dual row Header includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.