Техническая документация
Характеристики
Brand
HartingРазмер резьбы
PG21
Максимальный диаметр кабеля
18мм
Минимальный диаметр кабеля
14мм
Цвет
Металлик
Серия
EMC
Степень защиты
IP68
Информация о товаре
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
тг 14 567,73
тг 14 567,73 Each (ex VAT)
1
тг 14 567,73
тг 14 567,73 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 49 | тг 14 567,73 |
50 - 99 | тг 13 114,98 |
100 - 249 | тг 12 381,90 |
250 - 499 | тг 10 929,15 |
500+ | тг 10 196,07 |
Техническая документация
Характеристики
Brand
HartingРазмер резьбы
PG21
Максимальный диаметр кабеля
18мм
Минимальный диаметр кабеля
14мм
Цвет
Металлик
Серия
EMC
Степень защиты
IP68
Информация о товаре
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.