Harting 09140063101 Силовой разъем для работы в тяжелых условиях

Код товара RS: 173-7349Бренд: HARTINGПарт-номер производителя: 09140063101
brand-logo

Техническая документация

Характеристики

Brand

Harting

Тип соединителя

Гнездо

Серия

Han-Modular

Тип

Обжимной модуль

Диапазон

Han E

Количество контактов

6

Страна происхождения

Germany

Информация о товаре

Han E Module

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Вас может заинтересовать
Информация о наличии не успела загрузиться

P.O.A.

Harting 09140063101 Силовой разъем для работы в тяжелых условиях

P.O.A.

Harting 09140063101 Силовой разъем для работы в тяжелых условиях
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать

Техническая документация

Характеристики

Brand

Harting

Тип соединителя

Гнездо

Серия

Han-Modular

Тип

Обжимной модуль

Диапазон

Han E

Количество контактов

6

Страна происхождения

Germany

Информация о товаре

Han E Module

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Вас может заинтересовать