Техническая документация
Характеристики
Brand
Georg FischerТип установки
Тройник
Тип соединителя 1
Внутренний
Стандарт резьбы 1
BSPP
Размер резьбы 1
1дюйм
Тип соединителя 2
Внутренний
Стандарт резьбы 2
BSPP
Размер резьбы 2
1дюйм
Тип соединителя 3
Внутренний
Размер резьбы 3
1дюйм
Отделка
Черная оксидная пленка
Стандарт резьбы 3
BSPP
Страна происхождения
Austria
Информация о товаре
Tee - Female Equal - BSPPF
This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Tees
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
тг 11 152,65
тг 2 230,53 Each (In a Pack of 5) (ex VAT)
5
тг 11 152,65
тг 2 230,53 Each (In a Pack of 5) (ex VAT)
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
5 - 45 | тг 2 230,53 | тг 11 152,65 |
50 - 120 | тг 2 167,95 | тг 10 839,75 |
125 - 245 | тг 2 118,78 | тг 10 593,90 |
250+ | тг 2 074,08 | тг 10 370,40 |
Техническая документация
Характеристики
Brand
Georg FischerТип установки
Тройник
Тип соединителя 1
Внутренний
Стандарт резьбы 1
BSPP
Размер резьбы 1
1дюйм
Тип соединителя 2
Внутренний
Стандарт резьбы 2
BSPP
Размер резьбы 2
1дюйм
Тип соединителя 3
Внутренний
Размер резьбы 3
1дюйм
Отделка
Черная оксидная пленка
Стандарт резьбы 3
BSPP
Страна происхождения
Austria
Информация о товаре
Tee - Female Equal - BSPPF
This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Tees
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.