Rotary Shaft Seal, I.D 25mm, O.D 52mm

Техническая документация
Характеристики
Внутренний диаметр
25мм
Наружный диаметр
52мм
Тип уплотнения
Сальниковое уплотнение
Толщина
7мм
Материал уплотнения
72 NBR 902
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Страна происхождения
Czech Republic
Информация о товаре
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
тг 3 924,66
тг 3 924,66 Each (ex VAT)
1
тг 3 924,66
тг 3 924,66 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 9 | тг 3 924,66 |
10 - 24 | тг 3 763,74 |
25 - 49 | тг 3 611,76 |
50+ | тг 3 531,30 |
Техническая документация
Характеристики
Внутренний диаметр
25мм
Наружный диаметр
52мм
Тип уплотнения
Сальниковое уплотнение
Толщина
7мм
Материал уплотнения
72 NBR 902
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Страна происхождения
Czech Republic
Информация о товаре
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.