Figaro Gas Sensor Mounting Socket

Код товара RS: 134-6680Бренд: FigaroПарт-номер производителя: SR8
brand-logo

Техническая документация

Характеристики

Brand

Figaro

Recently Introduced

Recently Introduced

Информация о товаре

Figaro Gas Sensor PCB Mounting Sockets

A range of durable PCB mounting sockets suitable for Figaro gas sensors. The sockets hold the sensors securely in place and can be used for over 100 insertion and removal cycles. The following types are available:
SR2 for TGS8xx Gas Sensors (6-pin)
SR4 for TGS8xx Gas Sensors (6-pin with mounting ears)
SR6 for TGS24xx & TGS26xx Gas Sensors (4-pin with locking tabs)
SR8 for TGS38xx Gas Sensors (3-pin polarised)

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Информация о наличии не успела загрузиться

P.O.A.

Figaro Gas Sensor Mounting Socket

P.O.A.

Figaro Gas Sensor Mounting Socket
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

Figaro

Recently Introduced

Recently Introduced

Информация о товаре

Figaro Gas Sensor PCB Mounting Sockets

A range of durable PCB mounting sockets suitable for Figaro gas sensors. The sockets hold the sensors securely in place and can be used for over 100 insertion and removal cycles. The following types are available:
SR2 for TGS8xx Gas Sensors (6-pin)
SR4 for TGS8xx Gas Sensors (6-pin with mounting ears)
SR6 for TGS24xx & TGS26xx Gas Sensors (4-pin with locking tabs)
SR8 for TGS38xx Gas Sensors (3-pin polarised)

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.