Техническая документация
Характеристики
Brand
FestoХод
100мм
Отверстие
40мм
Серия производителя
DFM
Действие
Двойной
Максимальное рабочее давление
10 bar
Тип амортизации
Эластомер
Model Number p
170942
Номер модели (p)
170942
Размеры
199 x 120 x 54мм
Вес
3.2кг
Максимальная рабочая температура
+60°C
Длина
199мм
Ширина
120мм
Высота
54мм
Минимальная рабочая температура
-5°C
Страна происхождения
Germany
Информация о товаре
DFM Pneumatic Guided Cylinders - Ball Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
FestoХод
100мм
Отверстие
40мм
Серия производителя
DFM
Действие
Двойной
Максимальное рабочее давление
10 bar
Тип амортизации
Эластомер
Model Number p
170942
Номер модели (p)
170942
Размеры
199 x 120 x 54мм
Вес
3.2кг
Максимальная рабочая температура
+60°C
Длина
199мм
Ширина
120мм
Высота
54мм
Минимальная рабочая температура
-5°C
Страна происхождения
Germany
Информация о товаре
DFM Pneumatic Guided Cylinders - Ball Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.