Техническая документация
Характеристики
Brand
FestoСерия производителя
ADVC
Model Number p
188117
Ход
25мм
Отверстие
16мм
Действие
Двойной
Соединение порта
M5
Пневматическое соединение
M5
Тип резьбы штока поршня
Гнездо
Размеры
27 x 25 x 47мм
Ширина
25мм
Длина
47мм
Высота
27мм
Максимальное рабочее давление
10 bar
Максимальная рабочая температура
+80°C
Минимальная рабочая температура
-20°C
Страна происхождения
Germany
Информация о товаре
ADVC Series Double Acting Cylinders
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADVC series are the ideal choice for clamping or applications where installation space is limited.
Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
FESTO Short Stroke Cylinders
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
FestoСерия производителя
ADVC
Model Number p
188117
Ход
25мм
Отверстие
16мм
Действие
Двойной
Соединение порта
M5
Пневматическое соединение
M5
Тип резьбы штока поршня
Гнездо
Размеры
27 x 25 x 47мм
Ширина
25мм
Длина
47мм
Высота
27мм
Максимальное рабочее давление
10 bar
Максимальная рабочая температура
+80°C
Минимальная рабочая температура
-20°C
Страна происхождения
Germany
Информация о товаре
ADVC Series Double Acting Cylinders
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADVC series are the ideal choice for clamping or applications where installation space is limited.
Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.