Техническая документация
Характеристики
Brand
FacomМаксимальный размер клещей
30мм
Тип гаечного ключа
Разводной гаечный ключ
Габаритная длина
255 mm
Тип рукоятки
Металл
Отделка
Хромированный
Материал
Хром
Материал
Хромованадиевая сталь
Номер модели
113A.10C
Страна происхождения
France
Информация о товаре
Facom 113A.C series Chromed Adjustable Wrenches
Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.
Facom 113A.C Adjustable spanners are available in a selection of sizes:
113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608
тг 12 909,36
тг 12 909,36 Each (ex VAT)
1
тг 12 909,36
тг 12 909,36 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
FacomМаксимальный размер клещей
30мм
Тип гаечного ключа
Разводной гаечный ключ
Габаритная длина
255 mm
Тип рукоятки
Металл
Отделка
Хромированный
Материал
Хром
Материал
Хромованадиевая сталь
Номер модели
113A.10C
Страна происхождения
France
Информация о товаре
Facom 113A.C series Chromed Adjustable Wrenches
Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.
Facom 113A.C Adjustable spanners are available in a selection of sizes:
113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608