Техническая документация
Характеристики
Тип исполнительного механизма
Миниатюрный
Максимальная длина рабочего хода
300мм
Максимальная нагрузка
2375N
Входное напряжение
40V dc
Серия
CASM-40
Maximum Speed No Load
300mm/s
Максимальная скорость (без нагрузки)
600мм/с
Технология двигателя
Двигатель постоянного тока
Крутящий момент при холостом ходе
2,9 Нм
Мощность двигателя
0.95кВт
Серия
CASM-40
Страна происхождения
Switzerland
Информация о товаре
SKF CASM Electric Cylinders with Brushless DC Motors
The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions. This linear unit is available with ball screws, in different sizes and stroke lengths to fit a wide range of applications. Coupled with a motor, the CASM becomes an electromechanical device.
A feature of the CASM is its sealing system composed of seals providing IP54S protection, and a sintered filter compensating for pressure differences.
SKF offers diverse attachment options and several motor adapters (axial or parallel mount) to connect the motor of your choice. Such an advantage reduces the design and programming costs.
Whether your application requires high speed, heavy lifting or precision, CASM is the solution to meet your needs.
Warning
Power cable CASM 32 (8802107 or 8802100), CASM 40 (1223468 or 1223469) and Drive Assistant (8802097) supplied separately
Standards
ISO
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Тип исполнительного механизма
Миниатюрный
Максимальная длина рабочего хода
300мм
Максимальная нагрузка
2375N
Входное напряжение
40V dc
Серия
CASM-40
Maximum Speed No Load
300mm/s
Максимальная скорость (без нагрузки)
600мм/с
Технология двигателя
Двигатель постоянного тока
Крутящий момент при холостом ходе
2,9 Нм
Мощность двигателя
0.95кВт
Серия
CASM-40
Страна происхождения
Switzerland
Информация о товаре
SKF CASM Electric Cylinders with Brushless DC Motors
The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions. This linear unit is available with ball screws, in different sizes and stroke lengths to fit a wide range of applications. Coupled with a motor, the CASM becomes an electromechanical device.
A feature of the CASM is its sealing system composed of seals providing IP54S protection, and a sintered filter compensating for pressure differences.
SKF offers diverse attachment options and several motor adapters (axial or parallel mount) to connect the motor of your choice. Such an advantage reduces the design and programming costs.
Whether your application requires high speed, heavy lifting or precision, CASM is the solution to meet your needs.
Warning
Power cable CASM 32 (8802107 or 8802100), CASM 40 (1223468 or 1223469) and Drive Assistant (8802097) supplied separately
Standards
ISO