Push Button Spacer for use with Wafer Switch
Техническая документация
Характеристики
Тип принадлежностей
Spacer
Для использования с
Wafer Switch
Страна происхождения
Germany
Информация о товаре
PCB Stackable Wafers and Spacers Switches
This selection of flat switches for direct soldering to printed circuit boards are low profile, with a mounting height of less than 10.4mm. The rotary wafer switches and spacers are stackable up to five wafers per switch, and can be used in 24 pin IC sockets.
The 'spacers' contain a selection of items: 10 spacers, 2 front insulators, 1 rear driver shafts, 1 retaining strap, 2 tie rods and 2 push-on fixings.
тг 795,66
тг 795,66 1 Box of 2 (ex VAT)
1
тг 795,66
тг 795,66 1 Box of 2 (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 14 | тг 795,66 |
15 - 49 | тг 710,73 |
50 - 124 | тг 652,62 |
125 - 499 | тг 625,80 |
500+ | тг 594,51 |
Техническая документация
Характеристики
Тип принадлежностей
Spacer
Для использования с
Wafer Switch
Страна происхождения
Germany
Информация о товаре
PCB Stackable Wafers and Spacers Switches
This selection of flat switches for direct soldering to printed circuit boards are low profile, with a mounting height of less than 10.4mm. The rotary wafer switches and spacers are stackable up to five wafers per switch, and can be used in 24 pin IC sockets.
The 'spacers' contain a selection of items: 10 spacers, 2 front insulators, 1 rear driver shafts, 1 retaining strap, 2 tie rods and 2 push-on fixings.