Техническая документация
Характеристики
Brand
EatonНоминальный ток
630mA
Размер предохранителя
5 x 20мм
Скорость срабатывания предохранителя
T
Номинальное напряжение
250В перем. тока
Материал корпуса
Стекло
Страна происхождения
China
Информация о товаре
Eaton Bussmann Anti Surge (T) LBC Cartridge Fuses - Glass Bodied 5x20 mm
This range of glass cartridge fuses from Eaton Bussmann is ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
тг 894,00
тг 89,40 Each (In a Pack of 10) (ex VAT)
10
тг 894,00
тг 89,40 Each (In a Pack of 10) (ex VAT)
10
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
10 - 90 | тг 89,40 | тг 894,00 |
100 - 490 | тг 53,64 | тг 536,40 |
500 - 1490 | тг 40,23 | тг 402,30 |
1500 - 2490 | тг 35,76 | тг 357,60 |
2500+ | тг 31,29 | тг 312,90 |
Техническая документация
Характеристики
Brand
EatonНоминальный ток
630mA
Размер предохранителя
5 x 20мм
Скорость срабатывания предохранителя
T
Номинальное напряжение
250В перем. тока
Материал корпуса
Стекло
Страна происхождения
China
Информация о товаре
Eaton Bussmann Anti Surge (T) LBC Cartridge Fuses - Glass Bodied 5x20 mm
This range of glass cartridge fuses from Eaton Bussmann is ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.