Eaton M22-D-X+M22-A Головка кнопочного переключателя

Код товара RS: 399-4447Бренд: EatonПарт-номер производителя: 78635772 M22-D-X+M22-A
brand-logo

Техническая документация

Характеристики

Brand

Eaton

Серия

M22

Диаметр выреза

22мм

Активация кнопкой

Мгновенный

Вид кнопки

Округлый

Материал кнопок

Пластмасса

Степень защиты

IP69K

Диаметр кнопки

29.7мм

С подсветкой

Нет

Минимальная рабочая температура

-25°C

Тип монтажа

Монтаж заподлицо

Максимальная рабочая температура

+70°C

Информация о товаре

Eaton M22 Series Push Button

Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Approvals

UL, CSA.

Вас может заинтересовать
Информация о наличии не успела загрузиться

тг 2 614,95

тг 2 614,95 Each (ex VAT)

Eaton M22-D-X+M22-A Головка кнопочного переключателя

тг 2 614,95

тг 2 614,95 Each (ex VAT)

Eaton M22-D-X+M22-A Головка кнопочного переключателя
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Вас может заинтересовать

Техническая документация

Характеристики

Brand

Eaton

Серия

M22

Диаметр выреза

22мм

Активация кнопкой

Мгновенный

Вид кнопки

Округлый

Материал кнопок

Пластмасса

Степень защиты

IP69K

Диаметр кнопки

29.7мм

С подсветкой

Нет

Минимальная рабочая температура

-25°C

Тип монтажа

Монтаж заподлицо

Максимальная рабочая температура

+70°C

Информация о товаре

Eaton M22 Series Push Button

Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Approvals

UL, CSA.

Вас может заинтересовать