Техническая документация
Характеристики
Brand
EatonКоличество контактов
4
Конфигурация нормального состояния
2NC + 2NO
Вид монтажа
Монтаж спереди
Номинальный ток контактов
4 А перем. тока, 10 А пост. тока
Тип клеммы
Винт
Конфигурация полюса и переключения
4PST
Номинальное напряжение контакта
220 В пост. тока, 500 В перем. тока
Минимальная рабочая температура
-25°C
Максимальная рабочая температура
+60°C
Диапазон рабочих температур
-25 → +60 °C
Страна происхождения
Romania
Информация о товаре
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
тг 4 863,36
тг 4 863,36 Each (ex VAT)
1
тг 4 863,36
тг 4 863,36 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
EatonКоличество контактов
4
Конфигурация нормального состояния
2NC + 2NO
Вид монтажа
Монтаж спереди
Номинальный ток контактов
4 А перем. тока, 10 А пост. тока
Тип клеммы
Винт
Конфигурация полюса и переключения
4PST
Номинальное напряжение контакта
220 В пост. тока, 500 В перем. тока
Минимальная рабочая температура
-25°C
Максимальная рабочая температура
+60°C
Диапазон рабочих температур
-25 → +60 °C
Страна происхождения
Romania
Информация о товаре
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.