PTX7517 pressure transmitter,25bar gauge
Техническая документация
Характеристики
Brand
DruckТип показания давления
Абсолютное, относительное
Минимальное показание давления
0бар
Максимальное показание давления
25бар
Точность
±0.1 %
Тип выхода
Аналоговый
Измеренные среды
Жидкость
Аналоговый выход
4 → 20 мА
Напряжение питания
9 → 30 V
Степень защиты
IP65
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Информация о товаре
PTX7517 Pressure Transmitter
The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
DruckТип показания давления
Абсолютное, относительное
Минимальное показание давления
0бар
Максимальное показание давления
25бар
Точность
±0.1 %
Тип выхода
Аналоговый
Измеренные среды
Жидкость
Аналоговый выход
4 → 20 мА
Напряжение питания
9 → 30 V
Степень защиты
IP65
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Информация о товаре
PTX7517 Pressure Transmitter
The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.