Техническая документация
Характеристики
Brand
DeutschТип
Чехол для кабеля со штепсельной розеткой
Материал
Пластмасса
Количество пробоев
1
Цвет
Черный
Минимальная рабочая температура
-28.88°C
Максимальная рабочая температура
+100°C
Серия
DT12P
Страна происхождения
United States
Информация о товаре
DT Series Connector Protective Boots
From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
тг 5 408,70
тг 1 081,74 Each (In a Bag of 5) (ex VAT)
5
тг 5 408,70
тг 1 081,74 Each (In a Bag of 5) (ex VAT)
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Сумка |
---|---|---|
5 - 95 | тг 1 081,74 | тг 5 408,70 |
100 - 370 | тг 898,47 | тг 4 492,35 |
375 - 1495 | тг 755,43 | тг 3 777,15 |
1500 - 2995 | тг 701,79 | тг 3 508,95 |
3000+ | тг 652,62 | тг 3 263,10 |
Техническая документация
Характеристики
Brand
DeutschТип
Чехол для кабеля со штепсельной розеткой
Материал
Пластмасса
Количество пробоев
1
Цвет
Черный
Минимальная рабочая температура
-28.88°C
Максимальная рабочая температура
+100°C
Серия
DT12P
Страна происхождения
United States
Информация о товаре
DT Series Connector Protective Boots
From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.