Delphi 12015791 Автомобильный разъем

Код товара RS: 801-0743Бренд: DelphiПарт-номер производителя: 12015791
brand-logo

Техническая документация

Характеристики

Brand

Delphi

Тип

Автомобильный разъем

Количество контактов

1

Тип соединителя

Гнездо

Количество рядов

1

Номинальный ток

20A

Тип монтажа

Монтаж на кабель

Серия

Weather-Pack

Цвет

Черный

Метод оконцовки

Обжим

Высота

20.8мм

Ширина

13.6мм

Глубина

40.5мм

Материал корпуса

Полиамид

Минимальная рабочая температура

-40°C

Максимальная рабочая температура

+125°C

Информация о товаре

Delphi Weather-Pack Sealed Female Automotive Connector Assemblies

Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors

тг 603,45

тг 603,45 Each (ex VAT)

Delphi 12015791 Автомобильный разъем

тг 603,45

тг 603,45 Each (ex VAT)

Delphi 12015791 Автомобильный разъем

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

КоличествоЦена единицы
1 - 9тг 603,45
10 - 24тг 545,34
25 - 99тг 505,11
100 - 249тг 478,29
250+тг 447,00

Техническая документация

Характеристики

Brand

Delphi

Тип

Автомобильный разъем

Количество контактов

1

Тип соединителя

Гнездо

Количество рядов

1

Номинальный ток

20A

Тип монтажа

Монтаж на кабель

Серия

Weather-Pack

Цвет

Черный

Метод оконцовки

Обжим

Высота

20.8мм

Ширина

13.6мм

Глубина

40.5мм

Материал корпуса

Полиамид

Минимальная рабочая температура

-40°C

Максимальная рабочая температура

+125°C

Информация о товаре

Delphi Weather-Pack Sealed Female Automotive Connector Assemblies

Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors