Cree LED CXA1507-0000-000N00G250H, XLamp CXA1507 White CoB LED, 5000K

Код товара RS: 809-2057Бренд: Cree LEDПарт-номер производителя: CXA1507-0000-000N00G250H
brand-logo

Техническая документация

Характеристики

Цветовая температура

5000K

Поток излучения

14800мВт

Серия

XLamp CXA1507

Угол обзора

115 °

LED Colours

White

Прямое напряжение

36 В

Прямой ток

375mA

Размеры

15.85 x 15.85 x 1.7мм

Информация о товаре

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

Вас может заинтересовать
Информация о наличии не успела загрузиться

тг 1 886,34

тг 1 886,34 Each (ex VAT)

Cree LED CXA1507-0000-000N00G250H, XLamp CXA1507 White CoB LED, 5000K

тг 1 886,34

тг 1 886,34 Each (ex VAT)

Cree LED CXA1507-0000-000N00G250H, XLamp CXA1507 White CoB LED, 5000K
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицы
1 - 4тг 1 886,34
5 - 9тг 1 850,58
10 - 49тг 1 810,35
50 - 99тг 1 779,06
100+тг 1 743,30
Вас может заинтересовать

Техническая документация

Характеристики

Цветовая температура

5000K

Поток излучения

14800мВт

Серия

XLamp CXA1507

Угол обзора

115 °

LED Colours

White

Прямое напряжение

36 В

Прямой ток

375mA

Размеры

15.85 x 15.85 x 1.7мм

Информация о товаре

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

Вас может заинтересовать