Buffalo LS220D0202-EU Диск NAS

Код товара RS: 877-5581Бренд: BuffaloПарт-номер производителя: LS220D0202-EU
brand-logo
Просмотреть все в Home

Техническая документация

Характеристики

Brand

Buffalo

Модель

LinkStation 220

Количество пролетов

2

Приводы входят в комплект

2 x 1 TB

Емкость

2 TB

USB-порты

1 x USB 2.0

Скорость сети

10/100/1000Мбит/с

Порты Ethernet

1

Размеры

205 x 87 x 126мм

Вес

1.7кг

Высота

126мм

Ширина

87мм

Длина

205мм

Страна происхождения

China

Информация о товаре

BUFFALO LinkStation™ 220 Series NAS

Buffalo™ Technology’s LinkStation™ (LS220D series) combines an incredibly easy User Interface with the convenience, security and capacity of dual-bay, RAID-ready Network Attached Storage.

The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobileoptimised and intuitive interface. And with two hard drives users can choose RAID 0 for enhanced performance or RAID 1 for mirroring as part of a backup solution.

The LS220D comes with Buffalo’s free personal private cloud: Wherever you are, all your data is accessible from any web browser or via Buffalo’s WebAccess Apps for Android®, iOS, or Windows® Phone. And with Buffalo’s Private Cloud solution users’ data stays protected in the physical location of the device - not off-site in a third party’s data centre.

BUFFALO Desktop NAS

Информация о наличии не успела загрузиться

тг 99 716,76

тг 99 716,76 Each (ex VAT)

Buffalo LS220D0202-EU Диск NAS

тг 99 716,76

тг 99 716,76 Each (ex VAT)

Buffalo LS220D0202-EU Диск NAS
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

Buffalo

Модель

LinkStation 220

Количество пролетов

2

Приводы входят в комплект

2 x 1 TB

Емкость

2 TB

USB-порты

1 x USB 2.0

Скорость сети

10/100/1000Мбит/с

Порты Ethernet

1

Размеры

205 x 87 x 126мм

Вес

1.7кг

Высота

126мм

Ширина

87мм

Длина

205мм

Страна происхождения

China

Информация о товаре

BUFFALO LinkStation™ 220 Series NAS

Buffalo™ Technology’s LinkStation™ (LS220D series) combines an incredibly easy User Interface with the convenience, security and capacity of dual-bay, RAID-ready Network Attached Storage.

The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobileoptimised and intuitive interface. And with two hard drives users can choose RAID 0 for enhanced performance or RAID 1 for mirroring as part of a backup solution.

The LS220D comes with Buffalo’s free personal private cloud: Wherever you are, all your data is accessible from any web browser or via Buffalo’s WebAccess Apps for Android®, iOS, or Windows® Phone. And with Buffalo’s Private Cloud solution users’ data stays protected in the physical location of the device - not off-site in a third party’s data centre.

BUFFALO Desktop NAS