Bourns 5V dc 256 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount

Код товара RS: 167-3612Бренд: BournsПарт-номер производителя: ENS1J-B28-L00256L
brand-logo

Техническая документация

Характеристики

Brand

Bourns

Pulses Per Revolution

256

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

22.23mm

Mounting Hole Diameter

9.5mm

Mounting Type

Bracket Mount

Shaft Style

Round

Maximum Operating Speed

3000rpm

Current Rating

26mA

Информация о товаре

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.

Информация о наличии не успела загрузиться

P.O.A.

Bourns 5V dc 256 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount

P.O.A.

Bourns 5V dc 256 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

Bourns

Pulses Per Revolution

256

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

22.23mm

Mounting Hole Diameter

9.5mm

Mounting Type

Bracket Mount

Shaft Style

Round

Maximum Operating Speed

3000rpm

Current Rating

26mA

Информация о товаре

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.