Техническая документация
Характеристики
Brand
AdvantechДиапазон рабочих температур
-10 → +60°C
Минимальная рабочая температура
-10°C
Максимальная рабочая температура
+60°C
Страна происхождения
Japan
Информация о товаре
Advantech 4571L RS-232 Serial Device Server
Advantech 4571L RS-232 serial device server provides a robust way to network enable equipment in an industrial automation environment. It offers the advantages of remote management and data accessibility to RS-232 devices. The transmission speed of the ADAM-4571L is up to 921.6 Kbps, meeting the demands for high-speed data exchanges. By encapsulating serial data and transporting it over Ethernet, the ADAM-4571L allows virtual serial links over TCP/IP networks.
Standards
FCC, CE
тг 54 721,74
тг 54 721,74 Each (ex VAT)
1
тг 54 721,74
тг 54 721,74 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 5 | тг 54 721,74 |
6+ | тг 50 497,59 |
Техническая документация
Характеристики
Brand
AdvantechДиапазон рабочих температур
-10 → +60°C
Минимальная рабочая температура
-10°C
Максимальная рабочая температура
+60°C
Страна происхождения
Japan
Информация о товаре
Advantech 4571L RS-232 Serial Device Server
Advantech 4571L RS-232 serial device server provides a robust way to network enable equipment in an industrial automation environment. It offers the advantages of remote management and data accessibility to RS-232 devices. The transmission speed of the ADAM-4571L is up to 921.6 Kbps, meeting the demands for high-speed data exchanges. By encapsulating serial data and transporting it over Ethernet, the ADAM-4571L allows virtual serial links over TCP/IP networks.
Standards
FCC, CE