Техническая документация
Характеристики
Brand
ABL SursumШтекер/гнездо
Штекер
Страна
Франция, Германия
Номинальный ток
16A
Тип монтажа
Монтаж на кабель
Количество USB-разъемов
0
Сетевой тип штепсельной вилки
CEE 7/7 German Schuko / French
Номинальное напряжение
250 В
Формат полюсов
2P+E
Цвет
Черный, красный
Тип соединителя
Вилка
Материал корпуса
Duroplast
Метод оконцовки
Винт
Страна происхождения
Germany
Информация о товаре
ABL Sursum SCHUKOultra Heavy Duty IP54 Schuko Plug and Coupling
The SCHUKOultra family of products is made of good quality plugs and sockets for professional applications. These connectors are made of hard plastic components for impact resistance and soft plastic components to ensure a safe grip. The plugs come with a double earthing system, which works with Schuko sockets as well as French and Belgian type sockets. These plugs and sockets are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. Plugs and sockets from the SCHUKOultra family are splash proof IP54 rated.
Easy to wire with quick release for dismantling yet secure when assembled.
тг 2 816,10
тг 2 816,10 Each (ex VAT)
1
тг 2 816,10
тг 2 816,10 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 19 | тг 2 816,10 |
20 - 99 | тг 2 561,31 |
100+ | тг 2 346,75 |
Техническая документация
Характеристики
Brand
ABL SursumШтекер/гнездо
Штекер
Страна
Франция, Германия
Номинальный ток
16A
Тип монтажа
Монтаж на кабель
Количество USB-разъемов
0
Сетевой тип штепсельной вилки
CEE 7/7 German Schuko / French
Номинальное напряжение
250 В
Формат полюсов
2P+E
Цвет
Черный, красный
Тип соединителя
Вилка
Материал корпуса
Duroplast
Метод оконцовки
Винт
Страна происхождения
Germany
Информация о товаре
ABL Sursum SCHUKOultra Heavy Duty IP54 Schuko Plug and Coupling
The SCHUKOultra family of products is made of good quality plugs and sockets for professional applications. These connectors are made of hard plastic components for impact resistance and soft plastic components to ensure a safe grip. The plugs come with a double earthing system, which works with Schuko sockets as well as French and Belgian type sockets. These plugs and sockets are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. Plugs and sockets from the SCHUKOultra family are splash proof IP54 rated.
Easy to wire with quick release for dismantling yet secure when assembled.