Техническая документация
Характеристики
Brand
3MСерия
3000
Шаг
2.54мм
Количество контактов
40
Количество рядов
2
Ориентация корпуса
Прямой
Закрытый/Открытый
Закрытый
Тип монтажа
Монтаж на плату в отверстия
Система разъемов
Плата - Плата, Провод - Плата
Метод оконцовки
Припой
Покрытие контактов
Никель поверх золота
Материал контактов
Сплав меди
Номинальный ток
1.75A
Информация о товаре
3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.
The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).
Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.
тг 1 622,61
тг 1 622,61 Each (ex VAT)
1
тг 1 622,61
тг 1 622,61 Each (ex VAT)
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы |
---|---|
1 - 19 | тг 1 622,61 |
20 - 74 | тг 1 345,47 |
75 - 299 | тг 1 153,26 |
300 - 599 | тг 1 099,62 |
600+ | тг 1 054,92 |
Техническая документация
Характеристики
Brand
3MСерия
3000
Шаг
2.54мм
Количество контактов
40
Количество рядов
2
Ориентация корпуса
Прямой
Закрытый/Открытый
Закрытый
Тип монтажа
Монтаж на плату в отверстия
Система разъемов
Плата - Плата, Провод - Плата
Метод оконцовки
Припой
Покрытие контактов
Никель поверх золота
Материал контактов
Сплав меди
Номинальный ток
1.75A
Информация о товаре
3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.
The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).
Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.