3M 5490 brown 50MMX33M Лента из ПТФЭ

Техническая документация
Характеристики
Brand
3MШирина
50мм
Толщина
0.09мм
Длина
33м
Цвет
Коричневый
Минимальная рабочая температура
-54°C
Номер модели
Scotch 5490
Максимальная рабочая температура
+260°C
Страна происхождения
United States
Информация о товаре
3M™ PTFE Film Tape 5490 Grey
Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
3MШирина
50мм
Толщина
0.09мм
Длина
33м
Цвет
Коричневый
Минимальная рабочая температура
-54°C
Номер модели
Scotch 5490
Максимальная рабочая температура
+260°C
Страна происхождения
United States
Информация о товаре
3M™ PTFE Film Tape 5490 Grey
Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.