Промышленные компьютеры
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Вы просматриваете 1-20 из 139 результатов
Bosch Rexroth
Intel Atom
1
PR21
1.4 GHz
Linux
IP20
24 В пост. тока
1x Full Size mPCIe
100 x 30 x 81.5 mm
Ethernet, HDMI, Serial, USB
20W
1x Full-size mPCIe Slot
-
32 GB
DDR3L
32GB eMMC
-
0°C
55°C
Bosch Rexroth
Intel Atom
4
PR31
1.6 GHz
Windows 10
IP20
24 В пост. тока
1x Full Size mPCIe
312 x 50 x 197 mm
Ethernet, Serial, USB
60W
1x Full-size mPCIe Slot
-
8 GB
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i3
2
PR41
2.3 GHz
Windows 10
IP20
24 В пост. тока
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 GB
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
PR42
2.4 GHz
Windows 10
IP20
24 В пост. тока
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 GB
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
PR43
2,6 ГГц
Windows 10
IP20
24 В пост. тока
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 GB
DDR3L
256GB SSD
-
0°C
55°C
Moxa
ARM Cortex
1
UC-2100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
73 x 80 x 28 mm
1 Serial and 1 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
73 x 80 x 28 mm
1 Serial and 1 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
80 x 80 x 30.8 mm
2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
128.5 x 89.1 x 26 mm
1 Serial and 2 Ethernet
6W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
128.5 x 89.1 x 41 mm
1 Serial, 2 Ethernet and 1 CAN
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
128.5 x 89.1 x 41 mm
2 Serial and 2 Ethernet
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
...