Инсектицидные лампы
Fly Killer Lights
Fly killer lights emit UVA (ultraviolet type A) rays which match the eye sensitivity of the house fly. UVA lighting is the most effective way to attract flying insects, such as flies, moths and mosquitoes. Electrically charged metal grids within the fly killer light fittings electrocute the insects when they fly towards the light and encounter the grids. The fly k...
Вы просматриваете 1-12 из 12 результатов

Код товара RS: 473-0840Бренд: RS PRO
тг 56 009,10
тг 56 009,10 Each (ex VAT)
Проверить наличие
1

Код товара RS: 473-0856Бренд: RS PRO
тг 80 844,42
тг 80 844,42 Each (ex VAT)
Проверить наличие
1
RS Pro
Fly Killer Lamp
40W
UV Lamp
G13
Linear
Yes
Нержавеющая сталь
-
-
2
Нет
365nm
1year
130мм
VDE Approved Type (Power cord)
-
-
V10974

Код товара RS: 548-195Бренд: RS PRO
тг 9 123,27
тг 9 123,27 Each (ex VAT)
Проверить наличие
1

Код товара RS: 548-206Бренд: RS PRO
тг 4 832,07
тг 4 832,07 Each (ex VAT)
Проверить наличие
1
Sylvania
Fly Killer Light
20W
-
G13
Трубчатая
-
-
589.8mm
38мм
1
Да
368nm
10000ч
-
IEC 61195, EN60335-2-59:1997, IEC 60081
-
57V
BL368
Philips Lighting
Fly Killer Light
8W
Fluorescent Lamp
G5
Linear
Нет
-
300мм
16 mm
1
Да
365nm
2000h
-
RoHS
16 mm
56V
Actinic BL TL
Philips Lighting
Fly Killer Light
15W
-
G13
Linear
Нет
-
457мм
28 mm
1
Да
365nm
8000ч
-
RoHS
28 mm
51V
Actinic BL TL-D
Philips Lighting
Fly Killer Light
18W
Fluorescent Lamp
G13
Linear
Нет
-
600мм
28 mm
1
Да
365nm
3000h
-
RoHS
28 mm
59V
MASTER Actinic BL TL-D
GlassGuard
Fly Killer Light
18W
Compact Fluorescent
-
Linear
Yes
-
600мм
45мм
1
Да
350nm
20000ч
-
EUP Regulations, IEC61549, H.A.C.C.P
-
-
-
GlassGuard
Fly Killer Light
8W
Fluorescent Lamp
G13
Linear
Yes
-
300мм
-
1
Да
-
20000ч
-
RoHS
300 mm
56V
GlassGuard BlackBand