Техническая документация
Характеристики
Brand
AtmelПоддерживаемый протокол
802.11b/g/n
Поддерживаемые стандарты безопасности
SSL, TLS, WAPI, WEP, WPA, WPA2
Поддерживаемые интерфейсы шины
I2C, IrDA, LIN2, SPI, USART
Напряжение питания
2.7 → 3.6V
Максимальная рабочая температура
+85 °C
Минимальная рабочая температура
-40 °C
Страна происхождения
Taiwan, Province Of China
Информация о товаре
SmartConnect ATSAMW25 WiFi Module
The ATSAMW25H18-MR210PA is a SmartConnect WiFi Module that is perfect if you are looking to add a wireless connection to your design but lack the expertise or confidence when using 802.11, IP Stack or RF. SmartConnect technology also provides integrated software with application and security protocols suich as TLS and integrated network services that are all available through Atmel Studio 6 IDE.
Key Features & Benefits of the ATSAMW25H18-MR210PA
Features a 2.4 GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC combined with a SAMD21 ARM® Cortex®-M0+ microcontroller
Perfect for IoT, Smart devices and Multimedia streaming
Energy saving
CryptoAuthentication™ ATECC508 I/O operating voltage 2.7 V to 3.6 V
Power amplifier & on-board switching regulator operating voltage 2.7 V to 4.6 V
Provision, IDLE & SUSPEND power states supported
SPI or UART serial communications interface
Software Upgrade Over-The-Air (OTA)
Security Protocols (WDA/WPA2 Personal, TLS, SSL)
DHCP, DNS, TCP/IP, UDP, HTTP. HTTPS
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
1
P.O.A.
1
Техническая документация
Характеристики
Brand
AtmelПоддерживаемый протокол
802.11b/g/n
Поддерживаемые стандарты безопасности
SSL, TLS, WAPI, WEP, WPA, WPA2
Поддерживаемые интерфейсы шины
I2C, IrDA, LIN2, SPI, USART
Напряжение питания
2.7 → 3.6V
Максимальная рабочая температура
+85 °C
Минимальная рабочая температура
-40 °C
Страна происхождения
Taiwan, Province Of China
Информация о товаре
SmartConnect ATSAMW25 WiFi Module
The ATSAMW25H18-MR210PA is a SmartConnect WiFi Module that is perfect if you are looking to add a wireless connection to your design but lack the expertise or confidence when using 802.11, IP Stack or RF. SmartConnect technology also provides integrated software with application and security protocols suich as TLS and integrated network services that are all available through Atmel Studio 6 IDE.
Key Features & Benefits of the ATSAMW25H18-MR210PA
Features a 2.4 GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC combined with a SAMD21 ARM® Cortex®-M0+ microcontroller
Perfect for IoT, Smart devices and Multimedia streaming
Energy saving
CryptoAuthentication™ ATECC508 I/O operating voltage 2.7 V to 3.6 V
Power amplifier & on-board switching regulator operating voltage 2.7 V to 4.6 V
Provision, IDLE & SUSPEND power states supported
SPI or UART serial communications interface
Software Upgrade Over-The-Air (OTA)
Security Protocols (WDA/WPA2 Personal, TLS, SSL)
DHCP, DNS, TCP/IP, UDP, HTTP. HTTPS