Силовая передача — втулки и манжеты

В каталоге RS Вы найдете огромный выбор манжет, насадных, запирающих, переходных и конических втулок и втулок без резьбы от таких поставщиков, как Huco, Ruland, Lenze и Fenner Drives, а также продукцию под собственным брендом RS.

Stainless Steel Fittings From SMC

KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range.

SKF Deep Groove Bearings

SKF Deep Groove Ball Bearings are capable of operating at high speeds whilst being able to accommodate radial and axial loads in both directions. Suited to numerous applications, they are lubricated for life and maintenance free.

NEW From Igus

The combination of efficient dryspin® thread and hard anodised aluminium convinces by its low weight and an optimised plain bearing pairing with lubricant free dryspin® lead screw nut