Подготовка сжатого воздуха

В разделе "Устройства подготовки сжатого воздуха" Вы найдете фильтры/регуляторы, а также компоненты для воздушных фильтров и регуляторов, компоненты для систем увлажнения и повышения давления в оборудовании, воздухоосушители от таких производителей, как SMC, Norgren и Parker.

Stainless Steel Fittings From SMC

KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range.

SKF Deep Groove Bearings

SKF Deep Groove Ball Bearings are capable of operating at high speeds whilst being able to accommodate radial and axial loads in both directions. Suited to numerous applications, they are lubricated for life and maintenance free.

NEW From Igus

The combination of efficient dryspin® thread and hard anodised aluminium convinces by its low weight and an optimised plain bearing pairing with lubricant free dryspin® lead screw nut