Пневматические поворотные патрубки
Pneumatic rotary unions, also known as rotary joints, are fittings used in pneumatic systems to enable rotation between parts. Pneumatic rotary fittings sit between a stationary part and a moving part. They allow compressed air or gases to flow easily from one part to another, and through to the rest of the pneumatic system. An example would be for the rotary union to sit between a pneumatic tu...
Вы просматриваете 1-20 из 47 результатов
SMC
Вставной 10 мм
10мм
R 1/4 наружная резьба
1/4дюйм
KSH
ПБТ
1 МПа
-
-5 (No Freezing)°C
+60 (No Freezing)°C
-
Вилка
-
Festo
Вставной 6 мм
6мм
R 1/8 наружная резьба
1/8дюйм
QSRL
ПБТ
6 bar
500rpm
0°C
+60°C
R
Вилка
ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128797
Festo
-
-
G 1/4
1/4дюйм
GF
-
10 бар
300об/мин
-10°C
+60°C
G
-
ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128797